22 AWG Hook-Up Wire 19/34 Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055/19 GR001

DigiKey Part Number
7055/19GR001-ND
Manufacturer
Manufacturer Product Number
7055/19 GR001
Description
HOOK-UP STRND 22AWG GRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1465,52000 €465,52 €
2442,57500 €885,15 €
3429,58333 €1.288,75 €
5413,66400 €2.068,32 €
7403,43714 €2.824,06 €
10392,81400 €3.928,14 €
Manufacturers Standard Package
Unit Price without VAT:465,52000 €
Unit Price with VAT:553,96880 €
Alternate Length
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 3
Unit Price: 80,26000 €