
7055/19 BL005 | |
|---|---|
DigiKey Part Number | 7055/19BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 BL005 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,90000 € | 80,90 € |
| 2 | 76,98000 € | 153,96 € |
| 3 | 74,76000 € | 224,28 € |
| 5 | 72,03800 € | 360,19 € |
| 7 | 70,29143 € | 492,04 € |
| 10 | 68,47900 € | 684,79 € |
| Unit Price without VAT: | 80,90000 € |
|---|---|
| Unit Price with VAT: | 96,27100 € |


