
7055/19 BL001 | |
|---|---|
DigiKey Part Number | A7055/19L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 BL001 |
Description | HOOK-UP STRND 22AWG BLU 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,52000 € | 465,52 € |
| 2 | 442,57500 € | 885,15 € |
| 3 | 429,58333 € | 1.288,75 € |
| 5 | 413,66400 € | 2.068,32 € |
| 7 | 403,43714 € | 2.824,06 € |
| 10 | 392,81400 € | 3.928,14 € |
| Unit Price without VAT: | 465,52000 € |
|---|---|
| Unit Price with VAT: | 553,96880 € |


