Direct

7054 WV001 | |
|---|---|
DigiKey Part Number | 7054WV001-ND |
Manufacturer | |
Manufacturer Product Number | 7054 WV001 |
Description | HOOKUP STRND 24AWG WHT/VIO 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Violet Stripe 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3050 WV001 | Alpha Wire | 1 | A3050WV-1000-ND | 187,47000 € | Direct |


