
7054 WH001 | |
|---|---|
DigiKey Part Number | 7054WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7054 WH001 |
Description | HOOK-UP STRND 24AWG WHT 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,85000 € | 424,85 € |
| 2 | 403,93500 € | 807,87 € |
| 3 | 392,09333 € | 1.176,28 € |
| 5 | 377,58400 € | 1.887,92 € |
| 7 | 368,26286 € | 2.577,84 € |
| 10 | 358,58300 € | 3.585,83 € |
| Unit Price without VAT: | 424,85000 € |
|---|---|
| Unit Price with VAT: | 505,57150 € |


