
7054 WG001 | |
|---|---|
DigiKey Part Number | 7054WG001-ND |
Manufacturer | |
Manufacturer Product Number | 7054 WG001 |
Description | HOOKUP STRND 24AWG WHT/GRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Green Stripe 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,14000 € | 293,14 € |
| 2 | 278,71500 € | 557,43 € |
| 3 | 270,54667 € | 811,64 € |
| 5 | 260,53200 € | 1.302,66 € |
| 7 | 254,10143 € | 1.778,71 € |
| 10 | 247,42200 € | 2.474,22 € |
| Unit Price without VAT: | 293,14000 € |
|---|---|
| Unit Price with VAT: | 348,83660 € |

