7054 WB001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 2
Unit Price: 181,08000 €
Datasheet
24 AWG Hook-Up Wire 7/32 White, Black Stripe 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054 WB001

DigiKey Part Number
7054WB001-ND
Manufacturer
Manufacturer Product Number
7054 WB001
Description
HOOKUP STRND 24AWG WHT/BLK 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Black Stripe 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes