
7054 VI005 | |
|---|---|
DigiKey Part Number | 7054VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 VI005 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,64860 € | 64,86 € |
| 200 | 0,61710 € | 123,42 € |
| 300 | 0,59930 € | 179,79 € |
| 500 | 0,57746 € | 288,73 € |
| 700 | 0,56346 € | 394,42 € |
| 1.000 | 0,54890 € | 548,90 € |
| Unit Price without VAT: | 0,64860 € |
|---|---|
| Unit Price with VAT: | 0,77183 € |


