
7054 GR005 | |
|---|---|
DigiKey Part Number | 7054GR005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 GR005 |
Description | HOOK-UP STRND 24AWG GRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,18000 € | 66,18 € |
| 2 | 62,97000 € | 125,94 € |
| 3 | 61,16000 € | 183,48 € |
| 5 | 58,94000 € | 294,70 € |
| 7 | 57,51429 € | 402,60 € |
| 10 | 56,03400 € | 560,34 € |
| Unit Price without VAT: | 66,18000 € |
|---|---|
| Unit Price with VAT: | 78,75420 € |


