
7054/19 YL005 | |
|---|---|
DigiKey Part Number | 7054/19YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7054/19 YL005 |
Description | HOOK-UP STRND 24AWG 150V YW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,66000 € | 76,66 € |
| 2 | 72,94000 € | 145,88 € |
| 3 | 70,84000 € | 212,52 € |
| 5 | 68,26400 € | 341,32 € |
| 7 | 66,61000 € | 466,27 € |
| 10 | 64,89300 € | 648,93 € |
| Unit Price without VAT: | 76,66000 € |
|---|---|
| Unit Price with VAT: | 91,22540 € |


