
7054/19 SL001 | |
|---|---|
DigiKey Part Number | 7054/19SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7054/19 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Slate 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,05000 € | 448,05 € |
| 2 | 425,98000 € | 851,96 € |
| 3 | 413,48333 € | 1.240,45 € |
| 5 | 398,17000 € | 1.990,85 € |
| 7 | 388,33000 € | 2.718,31 € |
| 10 | 378,11300 € | 3.781,13 € |
| Unit Price without VAT: | 448,05000 € |
|---|---|
| Unit Price with VAT: | 533,17950 € |


