26 AWG Hook-Up Wire 7/34 Brown 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7053 BR005

DigiKey Part Number
7053BR005-ND
Manufacturer
Manufacturer Product Number
7053 BR005
Description
HOOK-UP STRND 26AWG BRN 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Brown 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
156,99000 €56,99 €
254,23500 €108,47 €
352,67667 €158,03 €
550,76800 €253,84 €
749,54143 €346,79 €
1048,26900 €482,69 €
2545,12080 €1.128,02 €
5042,85000 €2.142,50 €
10040,67020 €4.067,02 €
Manufacturers Standard Package
Unit Price without VAT:56,99000 €
Unit Price with VAT:67,81810 €
Alternate Length
HOOK-UP STRND 26AWG BRN 1000'
In-Stock: 0
Unit Price: 348,97000 €