26 AWG Hook-Up Wire 7/34 Brown 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7053 BR001

DigiKey Part Number
7053BR001-ND
Manufacturer
Manufacturer Product Number
7053 BR001
Description
HOOK-UP STRND 26AWG BRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Brown 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1362,93000 €362,93 €
2345,10000 €690,20 €
3335,01000 €1.005,03 €
5322,64200 €1.613,21 €
7314,69714 €2.202,88 €
10306,44600 €3.064,46 €
Manufacturers Standard Package
Unit Price without VAT:362,93000 €
Unit Price with VAT:431,88670 €
Alternate Length
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 11
Unit Price: 59,27000 €