
7048 RD001 | |
|---|---|
DigiKey Part Number | 7048RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7048 RD001 |
Description | HOOK-UP STRND 10AWG RED 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 3271 |
Conductor Material | Qualification MIL-W-16878E Type D |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.579,12000 € | 4.579,12 € |
| Unit Price without VAT: | 4.579,12000 € |
|---|---|
| Unit Price with VAT: | 5.449,15280 € |


