
7045 WH005 | |
|---|---|
DigiKey Part Number | 7045WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7045 WH005 |
Description | HOOK-UP STRND 16AWG WHITE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3271 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,34000 € | 240,34 € |
| 2 | 228,53500 € | 457,07 € |
| 3 | 221,85333 € | 665,56 € |
| 5 | 213,66200 € | 1.068,31 € |
| 7 | 208,40000 € | 1.458,80 € |
| 10 | 202,93500 € | 2.029,35 € |
| 25 | 189,41200 € | 4.735,30 € |
| 50 | 185,51480 € | 9.275,74 € |
| Unit Price without VAT: | 240,34000 € |
|---|---|
| Unit Price with VAT: | 286,00460 € |


