
7036 YG005 | |
|---|---|
DigiKey Part Number | 7036YG005-ND |
Manufacturer | |
Manufacturer Product Number | 7036 YG005 |
Description | HOOK-UP STRND 12AWG YELLOW/GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Yellow, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,92040 € | 292,04 € |
| 200 | 2,77605 € | 555,21 € |
| 300 | 2,69433 € | 808,30 € |
| 500 | 2,59414 € | 1.297,07 € |
| 700 | 2,52979 € | 1.770,85 € |
| 1.000 | 2,46292 € | 2.462,92 € |
| Unit Price without VAT: | 2,92040 € |
|---|---|
| Unit Price with VAT: | 3,47528 € |


