
7036 YG001 | |
|---|---|
DigiKey Part Number | 7036YG001-ND |
Manufacturer | |
Manufacturer Product Number | 7036 YG001 |
Description | HOOKUP STRND 12AWG YELLOW/GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.122" (3.10mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 3317 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,64099 € | 1.640,99 € |
| Unit Price without VAT: | 1,64099 € |
|---|---|
| Unit Price with VAT: | 1,95278 € |


