
7036 RD001 | |
|---|---|
DigiKey Part Number | 7036RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7036 RD001 |
Description | HOOK-UP STRND 12AWG RED 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.656,00000 € | 1.656,00 € |
| 2 | 1.572,47500 € | 3.144,95 € |
| 3 | 1.525,18333 € | 4.575,55 € |
| 5 | 1.467,15800 € | 7.335,79 € |
| 7 | 1.429,88000 € | 10.009,16 € |
| 10 | 1.414,64800 € | 14.146,48 € |
| Unit Price without VAT: | 1.656,00000 € |
|---|---|
| Unit Price with VAT: | 1.970,64000 € |


