
7035 WH005 | |
|---|---|
DigiKey Part Number | 7035WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7035 WH005 |
Description | HOOK-UP STRND 14AWG WHT 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,38000 € | 205,38 € |
| 2 | 195,31000 € | 390,62 € |
| 3 | 189,61000 € | 568,83 € |
| 5 | 182,62200 € | 913,11 € |
| 7 | 178,13714 € | 1.246,96 € |
| 10 | 173,47700 € | 1.734,77 € |
| 25 | 161,94560 € | 4.048,64 € |
| 50 | 156,72240 € | 7.836,12 € |
| Unit Price without VAT: | 205,38000 € |
|---|---|
| Unit Price with VAT: | 244,40220 € |


