
7035 BR005 | |
|---|---|
DigiKey Part Number | 7035BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7035 BR005 |
Description | HOOK-UP STRND 14AWG BRN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 3317 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,06690 € | 206,69 € |
| 200 | 1,96520 € | 393,04 € |
| 300 | 1,90767 € | 572,30 € |
| 500 | 1,83708 € | 918,54 € |
| 700 | 1,79177 € | 1.254,24 € |
| 1.000 | 1,74471 € | 1.744,71 € |
| Unit Price without VAT: | 2,06690 € |
|---|---|
| Unit Price with VAT: | 2,45961 € |


