14 AWG Hook-Up Wire 19/0.0147" Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7035 BR001

DigiKey Part Number
7035BR001-ND
Manufacturer
Manufacturer Product Number
7035 BR001
Description
HOOK-UP STRND 14AWG BRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1979,11000 €979,11 €
2930,12500 €1.860,25 €
3902,39000 €2.707,17 €
5868,37400 €4.341,87 €
7846,51286 €5.925,59 €
10823,81000 €8.238,10 €
Manufacturers Standard Package
Unit Price without VAT:979,11000 €
Unit Price with VAT:1.165,14090 €
Alternate Length
HOOK-UP STRND 14AWG BRN
In-Stock: 400
Unit Price: 2,09290 €