
7026 WH005 | |
|---|---|
DigiKey Part Number | 7026WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7026 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24360 € | 124,36 € |
| 200 | 1,18275 € | 236,55 € |
| 300 | 1,14833 € | 344,50 € |
| 500 | 1,10614 € | 553,07 € |
| 700 | 1,07904 € | 755,33 € |
| 1.000 | 1,05089 € | 1.050,89 € |
| 2.500 | 0,98126 € | 2.453,15 € |
| 5.000 | 0,93511 € | 4.675,55 € |
| Unit Price without VAT: | 1,24360 € |
|---|---|
| Unit Price with VAT: | 1,47988 € |


