
7026 BK005 | |
|---|---|
DigiKey Part Number | A7026B-100-ND |
Manufacturer | |
Manufacturer Product Number | 7026 BK005 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 3266 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,27720 € | 127,72 € |
| 200 | 1,21475 € | 242,95 € |
| 300 | 1,17940 € | 353,82 € |
| 500 | 1,13608 € | 568,04 € |
| 700 | 1,10824 € | 775,77 € |
| 1.000 | 1,07934 € | 1.079,34 € |
| Unit Price without VAT: | 1,27720 € |
|---|---|
| Unit Price with VAT: | 1,51987 € |









