
7024 BK001 | |
|---|---|
DigiKey Part Number | 7024BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7024 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,73000 € | 582,73 € |
| 2 | 556,77000 € | 1.113,54 € |
| Unit Price without VAT: | 582,73000 € |
|---|---|
| Unit Price with VAT: | 693,44870 € |


