
7013 BK001 | |
|---|---|
DigiKey Part Number | 7013BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7013 BK001 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3265 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86775 € | 867,75 € |
| Unit Price without VAT: | 0,86775 € |
|---|---|
| Unit Price with VAT: | 1,03262 € |

