
6831 RD005 | |
|---|---|
DigiKey Part Number | 6831RD005-ND |
Manufacturer | |
Manufacturer Product Number | 6831 RD005 |
Description | HOOK-UP STRND 10AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,47000 € | 478,47 € |
| 2 | 454,87000 € | 909,74 € |
| 3 | 441,51667 € | 1.324,55 € |
| 5 | 425,13800 € | 2.125,69 € |
| 7 | 414,61714 € | 2.902,32 € |
| 10 | 403,69200 € | 4.036,92 € |
| 25 | 377,98600 € | 9.449,65 € |
| Unit Price without VAT: | 478,47000 € |
|---|---|
| Unit Price with VAT: | 569,37930 € |







