
6825 WH005 | |
|---|---|
DigiKey Part Number | 6825WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6825 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0092" White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0092" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,75000 € | 106,75 € |
| 2 | 101,57000 € | 203,14 € |
| 3 | 98,64333 € | 295,93 € |
| 5 | 95,05800 € | 475,29 € |
| 7 | 92,75571 € | 649,29 € |
| 10 | 90,36500 € | 903,65 € |
| 25 | 84,44880 € | 2.111,22 € |
| 50 | 80,18320 € | 4.009,16 € |
| 100 | 76,08680 € | 7.608,68 € |
| Unit Price without VAT: | 106,75000 € |
|---|---|
| Unit Price with VAT: | 127,03250 € |







