
6823 YL001 | |
|---|---|
DigiKey Part Number | 6823YL001-ND |
Manufacturer | |
Manufacturer Product Number | 6823 YL001 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,75000 € | 229,75 € |
| 2 | 218,47000 € | 436,94 € |
| 3 | 212,08667 € | 636,26 € |
| 5 | 205,04000 € | 1.025,20 € |
| Unit Price without VAT: | 229,75000 € |
|---|---|
| Unit Price with VAT: | 273,40250 € |







