
6823 BL001 | |
|---|---|
DigiKey Part Number | 6823BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6823 BL001 |
Description | HOOK-UP STRND 22AWG BLU 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,94000 € | 238,94 € |
| 2 | 227,21000 € | 454,42 € |
| 3 | 220,57000 € | 661,71 € |
| 5 | 212,43200 € | 1.062,16 € |
| 7 | 207,20429 € | 1.450,43 € |
| 10 | 201,77400 € | 2.017,74 € |
| Unit Price without VAT: | 238,94000 € |
|---|---|
| Unit Price with VAT: | 284,33860 € |







