26 AWG Hook-Up Wire 7/34 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6821 YL001

DigiKey Part Number
6821YL001-ND
Manufacturer
Manufacturer Product Number
6821 YL001
Description
HOOK-UP STRND 26AWG YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.035" (0.89mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,17342 €173,42 €
2.0000,16490 €329,80 €
3.0000,16006 €480,18 €
5.0000,15415 €770,75 €
7.0000,15034 €1.052,38 €
10.0000,14640 €1.464,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17342 €
Unit Price with VAT:0,20637 €
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 3
Unit Price: 171,91000 €
HOOK-UP STRND 26AWG BLUE
In-Stock: 1000
Unit Price: 0,17342 €
HOOK-UP STRND 26AWG BROWN
In-Stock: 2000
Unit Price: 0,17342 €
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 0
Unit Price: 178,79000 €
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 1
Unit Price: 178,79000 €
Alternate Length
HOOK-UP STRND 26AWG YLW 100'
In-Stock: 3
Unit Price: 37,61000 €