
6821 BR001 | |
|---|---|
DigiKey Part Number | 6821BR001-ND |
Manufacturer | |
Manufacturer Product Number | 6821 BR001 |
Description | HOOK-UP STRND 26AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17342 € | 173,42 € |
| 2.000 | 0,16490 € | 329,80 € |
| 3.000 | 0,16006 € | 480,18 € |
| 5.000 | 0,15415 € | 770,75 € |
| 7.000 | 0,15034 € | 1.052,38 € |
| 10.000 | 0,14640 € | 1.464,00 € |
| Unit Price without VAT: | 0,17342 € |
|---|---|
| Unit Price with VAT: | 0,20637 € |







