
6717S RD005 | |
|---|---|
DigiKey Part Number | 6717SRD005-ND |
Manufacturer | |
Manufacturer Product Number | 6717S RD005 |
Description | HOOK-UP SOLID 14AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,42000 € | 137,42 € |
| 2 | 130,72000 € | 261,44 € |
| 3 | 126,92333 € | 380,77 € |
| 5 | 122,27400 € | 611,37 € |
| 7 | 119,29000 € | 835,03 € |
| 10 | 116,18900 € | 1.161,89 € |
| Unit Price without VAT: | 137,42000 € |
|---|---|
| Unit Price with VAT: | 163,52980 € |







