
6715S YL013 | |
|---|---|
DigiKey Part Number | 6715SYL013-ND |
Manufacturer | |
Manufacturer Product Number | 6715S YL013 |
Description | HOOK-UP SOLID 18AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,33225 € | 1.661,25 € |
| Unit Price without VAT: | 0,33225 € |
|---|---|
| Unit Price with VAT: | 0,39538 € |



