18 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715S YL001

DigiKey Part Number
6715SYL001-ND
Manufacturer
Manufacturer Product Number
6715S YL001
Description
HOOK-UP SOLID 18AWG YELLOW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1328,81000 €328,81 €
2312,59500 €625,19 €
3303,41667 €910,25 €
5301,23000 €1.506,15 €
Manufacturers Standard Package
Unit Price without VAT:328,81000 €
Unit Price with VAT:391,28390 €
Alternate Color
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 6
Unit Price: 328,81000 €
HOOK-UP SOLID 18AWG BLUE 1000'
In-Stock: 2
Unit Price: 328,81000 €
HOOK-UP SOLID 18AWG BROWN 1000'
In-Stock: 1
Unit Price: 328,81000 €
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 1
Unit Price: 328,81000 €
HOOK-UP SOLID 18AWG GRN/YW 1000'
In-Stock: 9
Unit Price: 328,81000 €
Alternate Length
HOOK-UP SOLID 18AWG YELLOW 100'
In-Stock: 3
Unit Price: 71,99000 €
HOOK-UP SOLID 18AWG YELLOW
In-Stock: 0
Unit Price: 0,33376 €