
6712 WU005 | |
|---|---|
DigiKey Part Number | 6712WU005-ND |
Manufacturer | |
Manufacturer Product Number | 6712 WU005 |
Description | HOOK-UP STRND 24AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,55000 € | 39,55 € |
| 2 | 37,64500 € | 75,29 € |
| 3 | 36,56667 € | 109,70 € |
| 5 | 35,24600 € | 176,23 € |
| 7 | 34,39857 € | 240,79 € |
| 10 | 33,52000 € | 335,20 € |
| Unit Price without VAT: | 39,55000 € |
|---|---|
| Unit Price with VAT: | 47,06450 € |



