67075 YL321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 100
Unit Price: 2,05040 €
Datasheet
18 AWG Hook-Up Wire 42/0.0063" Yellow 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67075 YL321

DigiKey Part Number
216-67075YL321-ND
Manufacturer
Manufacturer Product Number
67075 YL321
Description
HOOK-UP STRND 18AWG YELLOW 164'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 42/0.0063" Yellow 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
164.0' (50.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
42/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39118 004100Belden Inc.100BEL3560-100-ND2,05040 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG YLW 1640.4'
In-Stock: 1
Unit Price: 320,20000 €
HOOK-UP STRND 18AWG YLW 328.1'
In-Stock: 1
Unit Price: 115,24000 €