
67075 YL033 | |
|---|---|
DigiKey Part Number | 216-67075YL033-ND |
Manufacturer | |
Manufacturer Product Number | 67075 YL033 |
Description | HOOK-UP STRND 18AWG YLW 328.1' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 42/0.0063" Yellow 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-01735 | Tensility International Corp | 1.066 | 839-30-01735-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,24000 € | 115,24 € |
| Unit Price without VAT: | 115,24000 € |
|---|---|
| Unit Price with VAT: | 137,13560 € |



