
67025 VI034 | |
|---|---|
DigiKey Part Number | 216-67025VI034-ND |
Manufacturer | |
Manufacturer Product Number | 67025 VI034 |
Description | HOOK-UP STRND 24AWG VIO 1640.4' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 32/0.0039" Violet 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1640.4' (500.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 32/0.0039" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39124 0071000 | Belden Inc. | 0 | BEL3876-1000-ND | 0,63635 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,62000 € | 231,62 € |
| Unit Price without VAT: | 231,62000 € |
|---|---|
| Unit Price with VAT: | 275,62780 € |



