67025 OR034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
24 AWG Hook-Up Wire 32/0.0039" Orange 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67025 OR034

DigiKey Part Number
216-67025OR034-ND
Manufacturer
Manufacturer Product Number
67025 OR034
Description
HOOK-UP STRND 24AWG ORG 1640.4'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 32/0.0039" Orange 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
32/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1640.4' (500.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 24AWG ORG 328.1'
In-Stock: 2
Unit Price: 70,33000 €
HOOK-UP STRND 24AWG ORANGE 164'
In-Stock: 2
Unit Price: 67,16000 €