
67025 GY033 | |
|---|---|
DigiKey Part Number | 216-67025GY033-ND |
Manufacturer | |
Manufacturer Product Number | 67025 GY033 |
Description | HOOK-UP STRND 24AWG G/Y 328.1' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 32/0.0039" Green, Yellow Stripe 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 32/0.0039" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6822 GY005 | Alpha Wire | 0 | 6822GY005-ND | 42,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,68000 € | 58,68 € |
| 2 | 55,84000 € | 111,68 € |
| Unit Price without VAT: | 58,68000 € |
|---|---|
| Unit Price with VAT: | 69,82920 € |



