
65905 SL199 | |
|---|---|
DigiKey Part Number | 65905SL199-ND |
Manufacturer | |
Manufacturer Product Number | 65905 SL199 |
Description | CABLE 5COND 8AWG SLATE |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 8 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.765" (19.43mm) |
Series | Jacket Color Slate |
Packaging Bulk | Ratings ISO 10993, UL Style 2587 |
Part Status Obsolete | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0900" (2.286mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/26 | Base Product Number |
Conductor Material Copper, Bare |


