



65905 SL005 | |
|---|---|
DigiKey Part Number | 65905SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65905 SL005 |
Description | CABLE 5COND 8AWG SLATE 100' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 8 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.765" (19.43mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Obsolete | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0900" (2.286mm) |
Conductor Strand 65/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |


