Image for 65650 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65650 SL199

DigiKey Part Number
65650SL199-ND
Manufacturer
Manufacturer Product Number
65650 SL199
Description
CABLE 50COND 16AWG SLATE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
1.079" (27.41mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2587
Cable Type
Features
Biological Compatibility
Number of Conductors
50
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.0830" (2.108mm)
Conductor Strand
26/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00031,62063 €31.620,63 €
Manufacturers Standard Package
Unit Price without VAT:31,62063 €
Unit Price with VAT:37,62855 €
Alternate Length
CABLE 50COND 16AWG SLATE
In-Stock: 0
Unit Price: 23,32928 €