



65650 SL005 | |
|---|---|
DigiKey Part Number | 65650SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65650 SL005 |
Description | CABLE 50COND 16AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 1.079" (27.41mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 50 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 23,32928 € | 23.329,28 € |
| Unit Price without VAT: | 23,32928 € |
|---|---|
| Unit Price with VAT: | 27,76184 € |


