
65607CY SL199 | |
|---|---|
DigiKey Part Number | 65607CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 65607CY SL199 |
Description | CABLE 7COND 16AWG SHLD 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 26/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.484" (12.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,56220 € | 7.562,20 € |
| Unit Price without VAT: | 7,56220 € |
|---|---|
| Unit Price with VAT: | 8,99902 € |



