



65607CY SL005 | |
|---|---|
DigiKey Part Number | 65607CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 65607CY SL005 |
Description | CABLE 7CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 26/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.484" (12.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,31000 € | 474,31 € |
| 2 | 450,80000 € | 901,60 € |
| 3 | 446,51000 € | 1.339,53 € |
| Unit Price without VAT: | 474,31000 € |
|---|---|
| Unit Price with VAT: | 564,42890 € |



