Parametric Equivalent




65105 SL005 | |
|---|---|
DigiKey Part Number | 65105SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65105 SL005 |
Description | CABLE 5COND 10AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.629" (15.98mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0900" (2.286mm) |
Conductor Strand 105/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65105 SL199 | Alpha Wire | 0 | 65105SL199-ND | 11,80723 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,58000 € | 717,58 € |
| 2 | 696,89500 € | 1.393,79 € |
| Unit Price without VAT: | 717,58000 € |
|---|---|
| Unit Price with VAT: | 853,92020 € |



