
901005 SL005 | |
|---|---|
DigiKey Part Number | 216-901005SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901005 SL005 |
Description | CABLE 5COND 10AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.612" (15.54mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,46000 € | 751,46 € |
| 2 | 714,17500 € | 1.428,35 € |
| 3 | 693,06667 € | 2.079,20 € |
| 5 | 667,18600 € | 3.335,93 € |
| 7 | 650,55714 € | 4.553,90 € |
| 10 | 633,28500 € | 6.332,85 € |
| 25 | 613,88160 € | 15.347,04 € |
| Unit Price without VAT: | 751,46000 € |
|---|---|
| Unit Price with VAT: | 894,23740 € |



