
650 RD038 | |
|---|---|
DigiKey Part Number | 650RD038-ND |
Manufacturer | |
Manufacturer Product Number | 650 RD038 |
Description | TEST LEAD 20AWG 5000V RED |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 5000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | - | |
Voltage | 5000V | |
Operating Temperature | -30°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |

