
6412 SL005 | |
|---|---|
DigiKey Part Number | 6412SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6412 SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.208" (5.28mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,82000 € | 263,82 € |
| 2 | 250,90000 € | 501,80 € |
| 3 | 243,59667 € | 730,79 € |
| 5 | 234,63600 € | 1.173,18 € |
| 7 | 228,88571 € | 1.602,20 € |
| 10 | 222,91000 € | 2.229,10 € |
| Unit Price without VAT: | 263,82000 € |
|---|---|
| Unit Price with VAT: | 313,94580 € |




